4-SMD CX3225GB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB24000P0HPQCC

DigiKey Part Number
478-CX3225GB24000P0HPQCCTR-ND - Tape & Reel (TR)
478-CX3225GB24000P0HPQCCCT-ND - Cut Tape (CT)
478-CX3225GB24000P0HPQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GB24000P0HPQCC
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB24000P0HPQCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.202
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,46500 €4,65 €
250,44040 €11,01 €
500,42180 €21,09 €
1000,40440 €40,44 €
2500,38244 €95,61 €
5000,36660 €183,30 €
1.0000,35144 €351,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33526 €1.005,78 €
6.0000,32140 €1.928,40 €
9.0000,31357 €2.822,13 €
15.0000,30398 €4.559,70 €
21.0000,29782 €6.254,22 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €