
CX3225GA16000D0PTVCC | |
|---|---|
DigiKey Part Number | 478-CX3225GA16000D0PTVCCTR-ND - Tape & Reel (TR) 478-CX3225GA16000D0PTVCCCT-ND - Cut Tape (CT) 478-CX3225GA16000D0PTVCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GA16000D0PTVCC |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GA16000D0PTVCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,61520 € | 15,38 € |
| 50 | 0,58980 € | 29,49 € |
| 100 | 0,56540 € | 56,54 € |
| 250 | 0,53464 € | 133,66 € |
| 500 | 0,51250 € | 256,25 € |
| 1.000 | 0,49131 € | 491,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46870 € | 1.406,10 € |
| 6.000 | 0,44935 € | 2.696,10 € |
| 9.000 | 0,43840 € | 3.945,60 € |
| 15.000 | 0,42500 € | 6.375,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |











