CX3225CA20000D0HSSZ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 669
Unit Price: 0,73000 €
Datasheet
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225CA20000D0HSSZ1

DigiKey Part Number
478-CX3225CA20000D0HSSZ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225CA20000D0HSSZ1
Description
CRYSTAL 20.0000MHZ 8PF SMD
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225CA20000D0HSSZ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41741 €1.252,23 €
Manufacturers Standard Package
Unit Price without VAT:0,41741 €
Unit Price with VAT:0,49672 €