40 MHz ±50ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±50ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
4 SMD

CX2016SA40000B0PSSCC

DigiKey Part Number
478-CX2016SA40000B0PSSCCTR-ND - Tape & Reel (TR)
478-CX2016SA40000B0PSSCCCT-ND - Cut Tape (CT)
478-CX2016SA40000B0PSSCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA40000B0PSSCC
Description
2.0MM X 1.6MM CRYSTAL 40MHZ 6PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 MHz ±50ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA40000B0PSSCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34800 €3,48 €
250,32840 €8,21 €
500,31480 €15,74 €
1000,30190 €30,19 €
2500,28548 €71,37 €
5000,27366 €136,83 €
1.0000,26233 €262,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24534 €736,02 €
6.0000,23519 €1.411,14 €
9.0000,22946 €2.065,14 €
15.0000,22243 €3.336,45 €
21.0000,21792 €4.576,32 €
30.0000,21325 €6.397,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €