


CX2016SA38400B0FLLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA38400B0FLLG1TR-ND - Tape & Reel (TR) 478-CX2016SA38400B0FLLG1CT-ND - Cut Tape (CT) 478-CX2016SA38400B0FLLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA38400B0FLLG1 |
Description | 2.0MM X 1.6MM CRYSTAL 38.4MHZ 6P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24560 € | 6,14 € |
| 50 | 0,23580 € | 11,79 € |
| 100 | 0,22590 € | 22,59 € |
| 250 | 0,21368 € | 53,42 € |
| 500 | 0,20482 € | 102,41 € |
| 1.000 | 0,19635 € | 196,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18363 € | 550,89 € |
| 6.000 | 0,17604 € | 1.056,24 € |
| 9.000 | 0,17174 € | 1.545,66 € |
| 15.000 | 0,16648 € | 2.497,20 € |
| 21.000 | 0,16311 € | 3.425,31 € |
| 30.000 | 0,15960 € | 4.788,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

