4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

CX2016SA32000D0GSSCC

DigiKey Part Number
478-CX2016SA32000D0GSSCCTR-ND - Tape & Reel (TR)
478-CX2016SA32000D0GSSCCCT-ND - Cut Tape (CT)
478-CX2016SA32000D0GSSCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA32000D0GSSCC
Description
2.05X1.65X0.45MM SIZE, 32MHZ, +/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA32000D0GSSCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40600 €4,06 €
250,38400 €9,60 €
500,36820 €18,41 €
1000,35280 €35,28 €
2500,33368 €83,42 €
5000,31984 €159,92 €
1.0000,30661 €306,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29249 €877,47 €
6.0000,28041 €1.682,46 €
9.0000,27357 €2.462,13 €
15.0000,26520 €3.978,00 €
21.0000,25983 €5.456,43 €
30.0000,25425 €7.627,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €