


CX2016SA32000D0FLJG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA32000D0FLJG1TR-ND - Tape & Reel (TR) 478-CX2016SA32000D0FLJG1CT-ND - Cut Tape (CT) 478-CX2016SA32000D0FLJG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA32000D0FLJG1 |
Description | 2.05X1.65X0.45MM SIZE, 32MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA32000D0FLJG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,33710 € | 33,71 € |
| 250 | 0,31876 € | 79,69 € |
| 500 | 0,30560 € | 152,80 € |
| 1.000 | 0,29296 € | 292,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27946 € | 838,38 € |
| 6.000 | 0,26791 € | 1.607,46 € |
| 9.000 | 0,26138 € | 2.352,42 € |
| 15.000 | 0,25338 € | 3.800,70 € |
| 21.000 | 0,24825 € | 5.213,25 € |
| 30.000 | 0,24292 € | 7.287,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


