24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
4 SMD

CX2016SA24000D0FSSC2

DigiKey Part Number
478-CX2016SA24000D0FSSC2TR-ND - Tape & Reel (TR)
478-CX2016SA24000D0FSSC2CT-ND - Cut Tape (CT)
478-CX2016SA24000D0FSSC2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA24000D0FSSC2
Description
2.0MM X 1.6MM CRYSTAL, 24MHZ, 8P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA24000D0FSSC2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.960
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33484 €1.004,52 €
6.0000,32100 €1.926,00 €
9.0000,31318 €2.818,62 €
15.0000,30360 €4.554,00 €
21.0000,29745 €6.246,45 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,47400 €4,74 €
250,44840 €11,21 €
500,42980 €21,49 €
1000,41190 €41,19 €
2500,38960 €97,40 €
5000,37346 €186,73 €
1.0000,35802 €358,02 €
Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,48000 €4,80 €
250,45400 €11,35 €
500,43520 €21,76 €
1000,41710 €41,71 €
2500,39448 €98,62 €
5000,37816 €189,08 €
1.0000,36253 €362,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €