16 MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
4 SMD

CX2016SA16000D0MLRG1

DigiKey Part Number
478-CX2016SA16000D0MLRG1TR-ND - Tape & Reel (TR)
478-CX2016SA16000D0MLRG1CT-ND - Cut Tape (CT)
478-CX2016SA16000D0MLRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA16000D0MLRG1
Description
2.0MM X 1.6MM CRYSTAL 16MHZ 8PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA16000D0MLRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±40ppm
Frequency Tolerance
±40ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26900 €2,69 €
250,25440 €6,36 €
500,24400 €12,20 €
1000,23390 €23,39 €
2500,22124 €55,31 €
5000,21208 €106,04 €
1.0000,20331 €203,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19014 €570,42 €
6.0000,18228 €1.093,68 €
9.0000,17783 €1.600,47 €
15.0000,17238 €2.585,70 €
21.0000,16889 €3.546,69 €
30.0000,16526 €4.957,80 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €