


CX2016SA16000B0MLRG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA16000B0MLRG1TR-ND - Tape & Reel (TR) 478-CX2016SA16000B0MLRG1CT-ND - Cut Tape (CT) 478-CX2016SA16000B0MLRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA16000B0MLRG1 |
Description | 2.0MM X 1.6MM CRYSTAL 16MHZ 6PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±40ppm Crystal 6pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA16000B0MLRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±40ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,25120 € | 6,28 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,23100 € | 23,10 € |
| 250 | 0,21848 € | 54,62 € |
| 500 | 0,20944 € | 104,72 € |
| 1.000 | 0,20078 € | 200,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18778 € | 563,34 € |
| 6.000 | 0,18001 € | 1.080,06 € |
| 9.000 | 0,17562 € | 1.580,58 € |
| 15.000 | 0,17024 € | 2.553,60 € |
| 21.000 | 0,16679 € | 3.502,59 € |
| 30.000 | 0,16321 € | 4.896,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

