
CX2016DB30000D0GPSC1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB30000D0GPSC1TR-ND - Tape & Reel (TR) 478-CX2016DB30000D0GPSC1CT-ND - Cut Tape (CT) 478-CX2016DB30000D0GPSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB30000D0GPSC1 |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016DB30000D0GPSC1 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,49400 € | 4,94 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,40780 € | 40,78 € |
| 500 | 0,38628 € | 193,14 € |
| 1.000 | 0,32190 € | 321,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36760 € | 1.102,80 € |
| 6.000 | 0,35241 € | 2.114,46 € |
| 9.000 | 0,34383 € | 3.094,47 € |
| 15.000 | 0,33331 € | 4.999,65 € |
| 21.000 | 0,32656 € | 6.857,76 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

