
CWR29MK156KBXC | |
|---|---|
DigiKey Part Number | 1010-1155-ND |
Manufacturer | |
Manufacturer Product Number | CWR29MK156KBXC |
Description | CAP TANT 15UF 10% 35V 2721 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2721 (6954 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CWR29MK156KBXC Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2721 (6954 Metric) |
Series | Size / Dimension 0.273" L x 0.213" W (6.93mm x 5.41mm) |
Packaging Bulk | Height - Seated (Max) 0.108" (2.74mm) |
Part Status Active | Manufacturer Size Code X |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Molded | Qualification MIL-PRF-55365/11 |
Operating Temperature -55°C ~ 125°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,50520 € | 1.375,26 € |
| Unit Price without VAT: | 27,50520 € |
|---|---|
| Unit Price with VAT: | 32,73119 € |

