
CWR29MC685KCGC | |
|---|---|
DigiKey Part Number | 1010-1154-ND |
Manufacturer | |
Manufacturer Product Number | CWR29MC685KCGC |
Description | CAP TANT 6.8UF 10% 35V 2711 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2711 (6728 Metric) 375mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR29MC685KCGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 375mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2711 (6728 Metric) | |
Size / Dimension | 0.265" L x 0.110" W (6.73mm x 2.79mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,15850 € | 5.031,70 € |
| Unit Price without VAT: | 25,15850 € |
|---|---|
| Unit Price with VAT: | 29,93862 € |

