3.3 µF Molded Tantalum Capacitors 35 V 2214 (5634 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR29MC335JCFC

DigiKey Part Number
1010-1153-ND
Manufacturer
Manufacturer Product Number
CWR29MC335JCFC
Description
CAP TANT 3.3UF 5% 35V 2214
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2214 (5634 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR29MC335JCFC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2214 (5634 Metric)
Packaging
Bulk
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Part Status
Active
Height - Seated (Max)
0.085" (2.16mm)
Capacitance
Manufacturer Size Code
F
Tolerance
±5%
Features
High Reliability
Voltage - Rated
35 V
Failure Rate
C (0.01%)
Type
Molded
Grade
Military
ESR (Equivalent Series Resistance)
700mOhm
Qualification
MIL-PRF-55365/11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20046,95700 €9.391,40 €
Manufacturers Standard Package
Unit Price without VAT:46,95700 €
Unit Price with VAT:55,87883 €