
CWR29KC475KCFC | |
|---|---|
DigiKey Part Number | 1010-1147-ND |
Manufacturer | |
Manufacturer Product Number | CWR29KC475KCFC |
Description | CAP TANT 4.7UF 10% 25V 2214 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2214 (5634 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR29KC475KCFC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2214 (5634 Metric) |
Packaging Bulk | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Part Status Active | Height - Seated (Max) 0.085" (2.16mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Features High Reliability |
Voltage - Rated 25 V | Failure Rate C (0.01%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 700mOhm | Qualification MIL-PRF-55365/11 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,37150 € | 4.674,30 € |
| Unit Price without VAT: | 23,37150 € |
|---|---|
| Unit Price with VAT: | 27,81209 € |

