4.7 µF Molded Tantalum Capacitors 25 V 2214 (5634 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR29KB475JCFC

DigiKey Part Number
1010-1142-ND
Manufacturer
Manufacturer Product Number
CWR29KB475JCFC
Description
CAP TANT 4.7UF 5% 25V 2214
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2214 (5634 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR29KB475JCFC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20043,80455 €8.760,91 €
Manufacturers Standard Package
Unit Price without VAT:43,80455 €
Unit Price with VAT:52,12741 €