
CWR29KB334JCAC | |
|---|---|
DigiKey Part Number | 1010-1139-ND |
Manufacturer | |
Manufacturer Product Number | CWR29KB334JCAC |
Description | CAP TANT 0.33UF 5% 25V 1005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 25 V 1005 (2512 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR29KB334JCAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1005 (2512 Metric) |
Packaging Bulk | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±5% | Features High Reliability |
Voltage - Rated 25 V | Failure Rate C (0.01%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 7.5Ohm | Qualification MIL-PRF-55365/11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 43,25991 € | 43.259,91 € |
| Unit Price without VAT: | 43,25991 € |
|---|---|
| Unit Price with VAT: | 51,47929 € |

