
CWR29JB225KCDC | |
|---|---|
DigiKey Part Number | 1010-1127-ND |
Manufacturer | |
Manufacturer Product Number | CWR29JB225KCDC |
Description | CAP TANT 2.2UF 10% 20V 1510 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1510 (3825 Metric) 3.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR29JB225KCDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1510 (3825 Metric) | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,53652 € | 10.768,26 € |
| Unit Price without VAT: | 21,53652 € |
|---|---|
| Unit Price with VAT: | 25,62846 € |

