2.2 µF Molded Tantalum Capacitors 20 V 1505 (3813 Metric) 3.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR29JB225JCBC

DigiKey Part Number
1010-1126-ND
Manufacturer
Manufacturer Product Number
CWR29JB225JCBC
Description
CAP TANT 2.2UF 5% 20V 1505
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1505 (3813 Metric) 3.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR29JB225JCBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1505 (3813 Metric)
Packaging
Bulk
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Part Status
Active
Height - Seated (Max)
0.065" (1.65mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±5%
Features
High Reliability
Voltage - Rated
20 V
Failure Rate
C (0.01%)
Type
Molded
Grade
Military
ESR (Equivalent Series Resistance)
3.6Ohm
Qualification
MIL-PRF-55365/11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00040,85894 €40.858,94 €
Manufacturers Standard Package
Unit Price without VAT:40,85894 €
Unit Price with VAT:48,62214 €