
CWR29HC475KCCC | |
|---|---|
DigiKey Part Number | 1010-1117-ND |
Manufacturer | |
Manufacturer Product Number | CWR29HC475KCCC |
Description | CAP TANT 4.7UF 10% 15V 2005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 15 V 2005 (5113 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR29HC475KCCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2005 (5113 Metric) | |
Size / Dimension | 0.200" L x 0.050" W (5.08mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,67592 € | 20.675,92 € |
| Unit Price without VAT: | 20,67592 € |
|---|---|
| Unit Price with VAT: | 24,60434 € |

