10 µF Molded Tantalum Capacitors 15 V 1510 (3825 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR29HC106KCDB

DigiKey Part Number
1010-1287-ND
Manufacturer
Manufacturer Product Number
CWR29HC106KCDB
Description
CAP TANT 10UF 10% 15V 1510
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 15 V 1510 (3825 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR29HC106KCDB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1510 (3825 Metric)
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
137,76000 $37,76 $
1031,08600 $310,86 $
5028,41440 $1.420,72 $
10027,58640 $2.758,64 $
Unit Price without VAT:37,76000 $
Unit Price with VAT:44,93440 $