
CWR29FC685KCEC | |
|---|---|
DigiKey Part Number | 1010-1097-ND |
Manufacturer | |
Manufacturer Product Number | CWR29FC685KCEC |
Description | CAP TANT 6.8UF 10% 10V 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 2010 (5025 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR29FC685KCEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2010 (5025 Metric) |
Packaging Bulk | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 1Ohm | Qualification MIL-PRF-55365/11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,89828 € | 9.949,14 € |
| Unit Price without VAT: | 19,89828 € |
|---|---|
| Unit Price with VAT: | 23,67895 € |

