150 µF Molded Tantalum Capacitors 10 V 2721 (6954 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR29FC157KCXB

DigiKey Part Number
1010-1299-ND
Manufacturer
Manufacturer Product Number
CWR29FC157KCXB
Description
CAP TANT 150UF 10% 10V 2721
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2721 (6954 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR29FC157KCXB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2721 (6954 Metric)
Packaging
Bulk
Size / Dimension
0.273" L x 0.213" W (6.93mm x 5.41mm)
Part Status
Active
Height - Seated (Max)
0.108" (2.74mm)
Capacitance
Manufacturer Size Code
X
Tolerance
±10%
Features
High Reliability
Voltage - Rated
Failure Rate
C (0.01%)
Type
Molded
Grade
Military
ESR (Equivalent Series Resistance)
65mOhm
Qualification
MIL-PRF-55365/11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5037,38380 €1.869,19 €
Manufacturers Standard Package
Unit Price without VAT:37,38380 €
Unit Price with VAT:44,48672 €