150 µF Molded Tantalum Capacitors 10 V 2721 (6954 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR29FC157JCXC

DigiKey Part Number
1010-1093-ND
Manufacturer
Manufacturer Product Number
CWR29FC157JCXC
Description
CAP TANT 150UF 5% 10V 2721
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2721 (6954 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR29FC157JCXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2721 (6954 Metric)
Size / Dimension
0.273" L x 0.213" W (6.93mm x 5.41mm)
Height - Seated (Max)
0.108" (2.74mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5069,31880 €3.465,94 €
Manufacturers Standard Package
Unit Price without VAT:69,31880 €
Unit Price with VAT:82,48937 €