220 µF Molded Tantalum Capacitors 4 V 2915 (7338 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR29CC227KDHC

DigiKey Part Number
1010-1084-ND
Manufacturer
Manufacturer Product Number
CWR29CC227KDHC
Description
CAP TANT 220UF 10% 4V 2915
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 2915 (7338 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR29CC227KDHC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-55365/11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20038,81870 €7.763,74 €
Manufacturers Standard Package
Unit Price without VAT:38,81870 €
Unit Price with VAT:46,19425 €