
CWR19KK685KBFB | |
|---|---|
DigiKey Part Number | 1010-1290-ND |
Manufacturer | |
Manufacturer Product Number | CWR19KK685KBFB |
Description | CAP TANT 6.8UF 10% 25V 2214 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2214 (5634 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR19KK685KBFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,72060 € | 2.544,12 € |
| Unit Price without VAT: | 12,72060 € |
|---|---|
| Unit Price with VAT: | 15,13751 € |

