22 µF Molded Tantalum Capacitors 25 V 2915 (7338 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR19KC226KBHZ

DigiKey Part Number
1010-1081-ND
Manufacturer
Manufacturer Product Number
CWR19KC226KBHZ
Description
CAP TANT 22UF 10% 25V 2915
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2915 (7338 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR19KC226KBHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,86000 €18,86 €
1015,03300 €150,33 €
5013,50620 €675,31 €
20012,64380 €2.528,76 €
60012,16213 €7.297,28 €
Manufacturers Standard Package
Unit Price without VAT:18,86000 €
Unit Price with VAT:22,44340 €