
CWR19FC106KCBC | |
|---|---|
DigiKey Part Number | 1010-1073-ND |
Manufacturer | |
Manufacturer Product Number | CWR19FC106KCBC |
Description | CAP TANT 10UF 10% 10V 1505 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1505 (3813 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR19FC106KCBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1505 (3813 Metric) | |
Size / Dimension | 0.150" L x 0.050" W (3.81mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,16798 € | 17.167,98 € |
| Unit Price without VAT: | 17,16798 € |
|---|---|
| Unit Price with VAT: | 20,42990 € |

