15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR11JH156MC

DigiKey Part Number
CWR11JH156MC-ND
Manufacturer
Manufacturer Product Number
CWR11JH156MC
Description
CAP TANT 15UF 20% 20V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1.1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
CWR11JH156MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Bulk
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±20%
Features
High Reliability
Voltage - Rated
Failure Rate
C (0.01%)
Type
Molded
Grade
Military
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Qualification
MIL-PRF-55365/8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20034,27295 €6.854,59 €
Manufacturers Standard Package
Unit Price without VAT:34,27295 €
Unit Price with VAT:40,78481 €