
CWR11JH156JC | |
|---|---|
DigiKey Part Number | CWR11JH156JC-ND |
Manufacturer | |
Manufacturer Product Number | CWR11JH156JC |
Description | CAP TANT 15UF 5% 20V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR11JH156JC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Bulk | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Qualification MIL-PRF-55365/8 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 67,69455 € | 13.538,91 € |
| Unit Price without VAT: | 67,69455 € |
|---|---|
| Unit Price with VAT: | 80,55651 € |

