
CWR11FK156MB | |
|---|---|
DigiKey Part Number | 1010-1064-ND |
Manufacturer | |
Manufacturer Product Number | CWR11FK156MB |
Description | CAP TANT 15UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11FK156MB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Bulk | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Features High Reliability |
Voltage - Rated 10 V | Failure Rate B (0.1%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 2.5Ohm | Qualification MIL-PRF-55365/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,12890 € | 2.825,78 € |
| Unit Price without VAT: | 14,12890 € |
|---|---|
| Unit Price with VAT: | 16,81339 € |

