
CWR09NC224KB | |
|---|---|
DigiKey Part Number | 1010-1060-ND |
Manufacturer | |
Manufacturer Product Number | CWR09NC224KB |
Description | CAP TANT 0.22UF 10% 50V 1505 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 50 V 1505 (3813 Metric) 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09NC224KB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1505 (3813 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 14Ohm | Qualification MIL-PRF-55365/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,13096 € | 13.130,96 € |
| Unit Price without VAT: | 13,13096 € |
|---|---|
| Unit Price with VAT: | 15,62584 € |

