
CWR09NC104KB | |
|---|---|
DigiKey Part Number | 1010-1059-ND |
Manufacturer | |
Manufacturer Product Number | CWR09NC104KB |
Description | CAP TANT 0.1UF 10% 50V 1005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1005 (2512 Metric) 22Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09NC104KB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1005 (2512 Metric) |
Packaging Bulk | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 22Ohm | Qualification MIL-PRF-55365/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,23602 € | 13.236,02 € |
| Unit Price without VAT: | 13,23602 € |
|---|---|
| Unit Price with VAT: | 15,75086 € |

