3.3 µF Molded Tantalum Capacitors 35 V 2214 (5634 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09MC335KB

DigiKey Part Number
1010-1057-ND
Manufacturer
Manufacturer Product Number
CWR09MC335KB
Description
CAP TANT 3.3UF 10% 35V 2214
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2214 (5634 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR09MC335KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2214 (5634 Metric)
Packaging
Bulk
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Part Status
Active
Height - Seated (Max)
0.085" (2.16mm)
Capacitance
Manufacturer Size Code
F
Tolerance
±10%
Features
High Reliability
Voltage - Rated
Failure Rate
B (0.1%)
Type
Molded
Grade
Military
ESR (Equivalent Series Resistance)
2.5Ohm
Qualification
MIL-PRF-55365/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20012,92390 €2.584,78 €
Manufacturers Standard Package
Unit Price without VAT:12,92390 €
Unit Price with VAT:15,37944 €