
CWR09JC685KB | |
|---|---|
DigiKey Part Number | 1010-1052-ND |
Manufacturer | |
Manufacturer Product Number | CWR09JC685KB |
Description | CAP TANT 6.8UF 10% 20V 2214 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 2214 (5634 Metric) 2.4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2214 (5634 Metric) |
Packaging Bulk | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Part Status Active | Height - Seated (Max) 0.085" (2.16mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 2.4Ohm | Qualification MIL-PRF-55365/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,15025 € | 2.230,05 € |
| Unit Price without VAT: | 11,15025 € |
|---|---|
| Unit Price with VAT: | 13,26880 € |

