
CWR09JC335KB | |
|---|---|
DigiKey Part Number | 1010-1289-ND |
Manufacturer | |
Manufacturer Product Number | CWR09JC335KB |
Description | CAP TANT 3.3UF 10% 20V 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 2010 (5025 Metric) 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2010 (5025 Metric) |
Packaging Bulk | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 4Ohm | Qualification MIL-PRF-55365/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,46536 € | 5.232,68 € |
| Unit Price without VAT: | 10,46536 € |
|---|---|
| Unit Price with VAT: | 12,45378 € |

