
CWR09JC105KCC | |
|---|---|
DigiKey Part Number | 1010-1285-ND |
Manufacturer | |
Manufacturer Product Number | CWR09JC105KCC |
Description | CAP TANT 1UF 10% 20V 1505 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1505 (3813 Metric) 12Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1505 (3813 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 12Ohm | Qualification MIL-PRF-55365/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,53844 € | 18.538,44 € |
| Unit Price without VAT: | 18,53844 € |
|---|---|
| Unit Price with VAT: | 22,06074 € |

