10 µF Molded Tantalum Capacitors 15 V 2214 (5634 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09HC106KB

DigiKey Part Number
1010-1044-ND
Manufacturer
Manufacturer Product Number
CWR09HC106KB
Description
CAP TANT 10UF 10% 15V 2214
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 15 V 2214 (5634 Metric) 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2214 (5634 Metric)
Packaging
Bulk
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Part Status
Active
Height - Seated (Max)
0.085" (2.16mm)
Capacitance
Manufacturer Size Code
F
Tolerance
±10%
Features
High Reliability
Voltage - Rated
Failure Rate
B (0.1%)
Type
Molded
Grade
Military
ESR (Equivalent Series Resistance)
2.5Ohm
Qualification
MIL-PRF-55365/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 600
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2009,52295 €1.904,59 €
Manufacturers Standard Package
Unit Price without VAT:9,52295 €
Unit Price with VAT:11,33231 €