
CWR09FC476KB | |
|---|---|
DigiKey Part Number | 1010-1042-ND |
Manufacturer | |
Manufacturer Product Number | CWR09FC476KB |
Description | CAP TANT 47UF 10% 10V 2915 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2915 (7338 Metric) 900mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2915 (7338 Metric) |
Packaging Bulk | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code H |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 900mOhm | Qualification MIL-PRF-55365/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,08635 € | 1.817,27 € |
| Unit Price without VAT: | 9,08635 € |
|---|---|
| Unit Price with VAT: | 10,81276 € |

