33 µF Molded Tantalum Capacitors 10 V 2711 (6728 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09FC336KB

DigiKey Part Number
1010-1040-ND
Manufacturer
Manufacturer Product Number
CWR09FC336KB
Description
CAP TANT 33UF 10% 10V 2711
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 2711 (6728 Metric) 1.1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2711 (6728 Metric)
Packaging
Bulk
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Part Status
Active
Height - Seated (Max)
0.125" (3.17mm)
Capacitance
Manufacturer Size Code
G
Tolerance
±10%
Features
High Reliability
Voltage - Rated
Failure Rate
B (0.1%)
Type
Molded
Grade
Military
ESR (Equivalent Series Resistance)
1.1Ohm
Qualification
MIL-PRF-55365/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20010,35935 €2.071,87 €
Manufacturers Standard Package
Unit Price without VAT:10,35935 €
Unit Price with VAT:12,32763 €