Image for CWR09FC225KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09FC225KB

DigiKey Part Number
CWR09FC225KB-ND
Manufacturer
Manufacturer Product Number
CWR09FC225KB
Description
CAP TANT 2.2UF 10% 10V 1505
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1505 (3812 Metric) 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1505 (3812 Metric)
Packaging
Bulk
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Part Status
Active
Height - Seated (Max)
0.052" (1.32mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Features
High Reliability
Voltage - Rated
Failure Rate
B (0.1%)
Type
Molded
Grade
Military
ESR (Equivalent Series Resistance)
8Ohm
Qualification
MIL-PRF-55365/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0009,32765 €9.327,65 €
Manufacturers Standard Package
Unit Price without VAT:9,32765 €
Unit Price with VAT:11,09990 €