Image for CWR09FB105MB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09FB105MB

DigiKey Part Number
CWR09FB105MB-ND
Manufacturer
Manufacturer Product Number
CWR09FB105MB
Description
CAP TANT 1UF 20% 10V 1005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 1005 (2512 Metric) 10Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
CWR09FB105MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0009,44509 €9.445,09 €
Manufacturers Standard Package
Unit Price without VAT:9,44509 €
Unit Price with VAT:11,23966 €