
CU0131R75BAT2A | |
|---|---|
DigiKey Part Number | 478-7838-2-ND - Tape & Reel (TR) 478-7838-1-ND - Cut Tape (CT) 478-7838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU0131R75BAT2A |
Description | CAP CER 0.75PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CU0131R75BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04460 € | 4,46 € |
| 500 | 0,03340 € | 16,70 € |
| 1.000 | 0,02996 € | 29,96 € |
| 2.500 | 0,02634 € | 65,85 € |
| 5.000 | 0,02417 € | 120,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02149 € | 322,35 € |
| 30.000 | 0,02018 € | 605,40 € |
| 45.000 | 0,01952 € | 878,40 € |
| 75.000 | 0,01879 € | 1.409,25 € |
| 105.000 | 0,01837 € | 1.928,85 € |
| 150.000 | 0,01796 € | 2.694,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

