
CU01318R2BAT2A\5K | |
|---|---|
DigiKey Part Number | 478-7837-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CU01318R2BAT2A\5K |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CU01318R2BAT2A\5K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02799 € | 139,95 € |
| Unit Price without VAT: | 0,02799 € |
|---|---|
| Unit Price with VAT: | 0,03331 € |

