
CU01310R5BAT2A | |
|---|---|
DigiKey Part Number | 478-7820-2-ND - Tape & Reel (TR) 478-7820-1-ND - Cut Tape (CT) 478-7820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU01310R5BAT2A |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CU01310R5BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04600 € | 4,60 € |
| 500 | 0,03460 € | 17,30 € |
| 1.000 | 0,03106 € | 31,06 € |
| 2.500 | 0,02734 € | 68,35 € |
| 5.000 | 0,02511 € | 125,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02235 € | 335,25 € |
| 30.000 | 0,02100 € | 630,00 € |
| 45.000 | 0,02032 € | 914,40 € |
| 75.000 | 0,01957 € | 1.467,75 € |
| 105.000 | 0,01913 € | 2.008,65 € |
| 150.000 | 0,01871 € | 2.806,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

