RF IC Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS12010T0050GTR

DigiKey Part Number
478-CS12010T0050GTR-ND - Tape & Reel (TR)
478-CS12010T0050GTRCT-ND - Cut Tape (CT)
478-CS12010T0050GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS12010T0050GTR
Description
RES THIN FILM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF IC Termination
Datasheet
 Datasheet
EDA/CAD Models
CS12010T0050GTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Termination
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
2010 (5025 Metric)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,08000 €20,80 €
251,90160 €47,54 €
501,79880 €89,94 €
1001,71690 €171,69 €
2501,63360 €408,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,58534 €792,67 €
1.0001,54688 €1.546,88 €
1.5001,52813 €2.292,20 €
2.5001,50778 €3.769,45 €
3.5001,49612 €5.236,42 €
5.0001,48509 €7.425,45 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €