
CRC3A4E302JT | |
|---|---|
DigiKey Part Number | 478-CRC3A4E302JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRC3A4E302JT |
Description | RES ARRAY 4 RES 3K OHM 1206 |
Customer Reference | |
Detailed Description | 3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRC3A4E302JT Models |
Category | Number of Pins 8 |
Manufacturer KYOCERA AVX | Power Per Element 62.5mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 3k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |

