
CRB2A4E511JT | |
|---|---|
DigiKey Part Number | 478-CRB2A4E511JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRB2A4E511JT |
Description | RES ARRAY 4 RES 510 OHM 0804 |
Customer Reference | |
Detailed Description | 510 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer KYOCERA AVX | Power Per Element 62.5mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 510 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |

