
CP0805L0436BSTR | |
|---|---|
DigiKey Part Number | 478-13096-2-ND - Tape & Reel (TR) 478-13096-1-ND - Cut Tape (CT) 478-13096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP0805L0436BSTR |
Description | RF DIR COUPLER 436MHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 403MHz ~ 470MHz 15.85 ± 1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Coupling Factor 15.85 ± 1dB |
Manufacturer KYOCERA AVX | Insertion Loss 0.25dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3W |
Part Status Active | Return Loss 35dB |
Coupler Type Standard | Package / Case 0805 (2012 Metric) |
Frequency 403MHz ~ 470MHz | Supplier Device Package 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,15840 € | 28,96 € |
| 100 | 1,06320 € | 106,32 € |
| 250 | 1,00608 € | 251,52 € |
| 500 | 0,96570 € | 482,85 € |
| 1.000 | 0,92761 € | 927,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87167 € | 2.615,01 € |
| 6.000 | 0,83899 € | 5.033,94 € |
| 9.000 | 0,82076 € | 7.386,84 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

