
CP0805L0155ASTR | |
|---|---|
DigiKey Part Number | 478-CP0805L0155ASTR-ND - Tape & Reel (TR) 478-CP0805L0155ASTRCT-ND - Cut Tape (CT) 478-CP0805L0155ASTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP0805L0155ASTR |
Description | DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Wireless LAN 155MHz 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 155MHz | |
Coupling Factor | - | |
Applications | Wireless LAN | |
Insertion Loss | 0.35dB | |
Power - Max | 3W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,26600 € | 31,65 € |
| 100 | 1,13950 € | 113,95 € |
| 250 | 1,01292 € | 253,23 € |
| 500 | 0,88630 € | 443,15 € |
| 1.000 | 0,75216 € | 752,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87167 € | 2.615,01 € |
| 6.000 | 0,83899 € | 5.033,94 € |
| 9.000 | 0,82076 € | 7.386,84 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

